+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LV165ADR

IC: digital; shift register,parallel in; CMOS; SMD; SOIC16; 74LV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LV165ADR
TME Symbol:
SN74LV165ADR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
SMD
Case
SOIC16
Family
74LV
Operating temperature
-40...125°C
Kind of output
complementary, push-pull
Number of inputs
2/2
Number of outputs
1
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V
Gross weight0.18 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
*
SN74LV165ADR
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.27 USDGross price for quantities from 1000 pcs - 0.27 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
Net price for quantities from 17500 pcs - 0.23 USDGross price for quantities from 17500 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)