+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LV4053ADBR

IC: multiplexer; SSOP16; -40÷85°C; 2÷5.5V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LV4053ADBR
TME Symbol:
SN74LV4053ADBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
multiplexer
Case
SSOP16
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
3
Supply voltage
  • 2...5.5V
Gross weight0.9 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN74LV4053ADBR
0 in TME stock
Net price for quantities from 2000 pcs - 0.46 USDGross price for quantities from 2000 pcs - 0.46 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.