+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LV595APWR

IC: digital; shift register,parallel in; CMOS; SMD; TSSOP16; 74LV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LV595APWR
TME Symbol:
SN74LV595APWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
parallel in, shift register
Technology
CMOS
Mounting
SMD
Case
TSSOP16
Manufacturer series
74LV
Family
LV
Operating temperature
-40...125°C
Kind of output
3-state
Number of inputs
1
Number of outputs
9
Trigger
positive-edge-triggered
Supply voltage
  • 2...5.5V
Gross weight0.14 g
Certificates
See other products in this category: Shift registers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LV595APWR
0 in TME stock
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
No. of pieces (Multiplicity: 2 000)