+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC06ARGYR

IC: digital; buffer,inverter; Ch: 6; IN: 1; CMOS; SMD; VQFN14; 74LVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC06ARGYR
TME Symbol:
SN74LVC06ARGYR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverter
Number of channels
6
Number of inputs
1
Technology
CMOS
Mounting
SMD
Case
VQFN14
Manufacturer series
74LVC
Operating temperature
-40...125°C
Kind of output
open drain
Family
LVC
Quiescent current
1µA
Number of outputs
6
Kind of input
single-ended
Supply voltage
  • 1.65...3.6V
Gross weight0.019 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC06ARGYR
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.