+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC16244ADL

IC: digital; buffer,non-inverting,line driver; Ch: 16; IN: 16; CMOS


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC16244ADL
TME Symbol:
SN74LVC16244ADL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
16
Number of inputs
16
Technology
CMOS
Mounting
SMD
Case
SSOP48
Manufacturer series
74LVC
Operating temperature
-40...125°C
Kind of output
3-state
Family
LVC
Quiescent current
20µA
Number of outputs
3
Kind of input
single-ended
Supply voltage
  • 1.65...3.6V
Gross weight0.078 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC16244ADL
0 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.42 USDGross price for quantities from 25 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.