+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC16646ADL

IC: digital; bidirectional,transceiver; Ch: 16; CMOS,TTL; SMD; LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC16646ADL
TME Symbol:
SN74LVC16646ADL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
16
Technology
CMOS, TTL
Mounting
SMD
Case
SSOP56
Manufacturer series
74LVC
Operating temperature
-40...85°C
Kind of output
3-state
Family
LVC
Trigger
positive-edge-triggered
Supply voltage
  • 1.65...3.6V
Gross weight0.14 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC16646ADL
0 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
Net price for quantities from 20 pcs - 2.11 USDGross price for quantities from 20 pcs - 2.11 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.