+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC1G175DBVR

IC: digital; D flip-flop; Ch: 1; CMOS; SMD; SOT23; 74LVC; 10uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC1G175DBVR
TME Symbol:
SN74LVC1G175DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SOT23
Operating temperature
-40...125°C
Family
74LVC
Quiescent current
10µA
Kind of package
reel, tape
Supply voltage
  • 1.65...5.5V DC
Gross weight0.024 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LVC1G175DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 5 pcs - 0.12 USDGross price for quantities from 5 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.10 USDGross price for quantities from 50 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)