+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC1G175DCKT

IC: digital; D flip-flop; Ch: 1; CMOS; SMD; SC70; 74LVC; 10uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC1G175DCKT
TME Symbol:
SN74LVC1G175DCKT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
1
Technology
CMOS
Mounting
SMD
Case
SC70
Operating temperature
-40...125°C
Family
74LVC
Quiescent current
10µA
Kind of package
reel, tape
Supply voltage
  • 1.65...5.5V DC
Gross weight0.044 g
Certificates

WATCH VIDEO

See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LVC1G175DCKT
85 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 3 pcs - 0.73 USDGross price for quantities from 3 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 25 pcs - 0.58 USDGross price for quantities from 25 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs