+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC1T45DRLR

IC: interface; transceiver; 420Mbps; 1.65÷5.5VDC; SMD; SOT5X3-6

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC1T45DRLR
TME Symbol:
SN74LVC1T45DRLR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
420Mbps
Mounting
SMD
Case
SOT5X3-6
Operating temperature
-40...85°C
Number of channels
1
Supply voltage
  • 1.65...5.5V DC
Gross weight0.012 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN74LVC1T45DRLR
268 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)