+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC240ADW

IC: digital; buffer,line driver; Ch: 8; IN: 8; CMOS; SMD; SOIC20; LVC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC240ADW
TME Symbol:
SN74LVC240ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
SOIC20
Manufacturer series
74LVC
Operating temperature
-40...125°C
Kind of output
3-state
Family
LVC
Quiescent current
10µA
Number of outputs
8
Kind of input
single-ended
Supply voltage
  • 1.65...3.6V
Gross weight0.019 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC240ADW
0 in TME stock
Net price for quantities from 1 pcs - 1.21 USDGross price for quantities from 1 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.