+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC3G06DCUT

IC: digital; buffer,inverter; Ch: 3; IN: 3; CMOS; SMD; VSSOP8; 74LVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC3G06DCUT
TME Symbol:
SN74LVC3G06DCUT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, inverter
Number of channels
3
Number of inputs
3
Technology
CMOS
Mounting
SMD
Case
VSSOP8
Manufacturer series
74LVC
Operating temperature
-40...125°C
Kind of output
open drain
Family
LVC
Quiescent current
10µA
Number of outputs
3
Supply voltage
  • 1.65...5.5V
Gross weight0.029 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC3G06DCUT
0 in TME stock
Net price for quantities from 250 pcs - 0.55 USDGross price for quantities from 250 pcs - 0.55 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.