+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC573APW

IC: digital; D-latch transparent; Ch: 8; 1.65÷3.6VDC; SMD; TSSOP20

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC573APW
TME Symbol:
SN74LVC573APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D-latch transparent
Number of channels
8
Mounting
SMD
Case
TSSOP20
Operating temperature
-40...125°C
Family
74LVC
Kind of output
3-state
Kind of package
tube
Supply voltage
  • 1.65...3.6V DC
Gross weight0.078 g
Certificates
See other products in this category: Latches TEXAS INSTRUMENTS,
*
SN74LVC573APW
278 in TME stock
Net price for quantities from 1 pcs - 1.12 USDGross price for quantities from 1 pcs - 1.12 USD
Net price for quantities from 10 pcs - 0.83 USDGross price for quantities from 10 pcs - 0.83 USD
Net price for quantities from 25 pcs - 0.80 USDGross price for quantities from 25 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs