+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC574ADW

IC: digital; D flip-flop; Ch: 8; IN: 8; CMOS,TTL; 74LVC; SMD; SOIC20


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC574ADW
TME Symbol:
SN74LVC574ADW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
8
Number of inputs
8
Technology
CMOS, TTL
Manufacturer series
74LVC
Mounting
SMD
Case
SOIC20
Operating temperature
-40...125°C
Family
LVC
Kind of output
3-state, non-inverting
Quiescent current
10µA
Number of outputs
8
Trigger
positive-edge-triggered
Clock frequency
150MHz
Delay time
7.8ns
Supply voltage
  • 1.65...3.6V
Gross weight0.069 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC574ADW
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 1.08 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.00 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD