+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVC652APW

IC: digital; bidirectional,transceiver; Ch: 8; CMOS,TTL; SMD; 74LVC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVC652APW
TME Symbol:
SN74LVC652APW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bidirectional, transceiver
Number of channels
8
Technology
CMOS, TTL
Mounting
SMD
Case
TSSOP24
Manufacturer series
74LVC
Operating temperature
-40...85°C
Kind of output
3-state
Family
LVC
Delay time
8.4ns
Trigger
positive-edge-triggered
Supply voltage
  • 1.65...3.6V
Gross weight0.52 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
See other products from this series.:
*
SN74LVC652APW
0 in TME stock
Net price for quantities from 1 pcs - 1.31 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 60 pcs - 1.04 USDGross price for quantities from 60 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)