+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVT244BDBR

IC: digital; buffer,non-inverting,line driver; Ch: 8; IN: 8; CMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVT244BDBR
TME Symbol:
SN74LVT244BDBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
buffer, line driver, non-inverting
Number of channels
8
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
SSOP20
Operating temperature
-40...85°C
Kind of output
3-state
Family
LVT
Quiescent current
5mA
Number of outputs
3
Kind of input
single-ended
Supply voltage
  • 2.7...3.6V
Gross weight0.28 g
Certificates
See other products in this category: Buffers, transceivers, drivers TEXAS INSTRUMENTS,
*
SN74LVT244BDBR
0 in TME stock
Net price for quantities from 2000 pcs - 0.43 USDGross price for quantities from 2000 pcs - 0.43 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.