+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVT8996DW

IC: digital; Ch: 10; CMOS; SMD; SOIC24; LVT; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVT8996DW
TME Symbol:
SN74LVT8996DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Number of channels
10
Technology
CMOS
Mounting
SMD
Case
SOIC24
Operating temperature
-40...85°C
Family
LVT
Kind of output
3-state
Gross weight0.038 g
Certificates
See other products in this category: Other logic integrated circuits TEXAS INSTRUMENTS,
*
SN74LVT8996DW
0 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 23.60 USD
Net price for quantities from 10 pcs - 21.20 USDGross price for quantities from 10 pcs - 21.20 USD
Net price for quantities from 25 pcs - 19.61 USDGross price for quantities from 25 pcs - 19.61 USD
Net price for quantities from 50 pcs - 18.70 USDGross price for quantities from 50 pcs - 18.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.