+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVTH16374DL

IC: digital; D flip-flop; Ch: 16; IN: 8; CMOS; SMD; SSOP48; LVT; 190uA


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVTH16374DL
TME Symbol:
SN74LVTH16374DL

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
D flip-flop
Number of channels
16
Number of inputs
8
Technology
CMOS
Mounting
SMD
Case
SSOP48
Operating temperature
-40...85°C
Family
LVT
Kind of output
3-state
Quiescent current
190µA
Trigger
positive-edge-triggered
Number of outputs
8
Clock frequency
160MHz
Supply voltage
  • 2.7...3.6V
Gross weight0.52 g
Certificates
See other products in this category: Flip-Flops TEXAS INSTRUMENTS,
*
SN74LVTH16374DL
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.59 USDGross price for quantities from 25 pcs - 1.59 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.52 USD