+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN74LVTH18502APM

IC: digital; bus transceiver; LQFP64; -40÷85°C; 3.3V; OUT: 3-state


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN74LVTH18502APM
TME Symbol:
SN74LVTH18502APM

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
digital
Kind of integrated circuit
bus transceiver
Case
LQFP64
Mounting
SMD
Operating temperature
-40...85°C
Number of channels
18
Kind of output
3-state
Technology
CMOS
Family
LVT
Supply voltage
  • 3.3V
Gross weight0.29 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN74LVTH18502APM
0 in TME stock
Net price for quantities from 160 pcs - 8.84 USDGross price for quantities from 160 pcs - 8.84 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.