+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75123N

IC: driver; DIP16; 4.75÷5.25V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75123N
TME Symbol:
SN75123N

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Case
DIP16
DC supply current
60mA
Mounting
THT
Operating temperature
0...70°C
Supply voltage
  • 4.75...5.25V
Gross weight0.25 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN75123N
0 in TME stock
Net price for quantities from 25 pcs - 5.05 USDGross price for quantities from 25 pcs - 5.05 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.