+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75372DR

IC: driver; MOSFET half-bridge; MOSFET gate driver; SO8; 500mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75372DR
TME Symbol:
SN75372DR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
MOSFET half-bridge
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
0.5A
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
30ns
Pulse fall time
30ns
Kind of package
reel, tape
Integrated circuit features
  • inverting input
  • low standby current
Gross weight1 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
SN75372DR
0 in TME stock
Net price for quantities from 1 pcs - 3.72 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 10 pcs - 2.87 USDGross price for quantities from 10 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.63 USDGross price for quantities from 25 pcs - 2.63 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 250 pcs - 2.26 USDGross price for quantities from 250 pcs - 2.26 USD
Net price for quantities from 2500 pcs - 2.19 USDGross price for quantities from 2500 pcs - 2.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.