+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75372P

IC: driver; low-side; DIP8; 500mA; Ch: 2; MOSFET; 4.75÷5.25V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75372P
TME Symbol:
SN75372P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
low-side
Case
DIP8
Output current
0.5A
Number of channels
2
Integrated circuit features
MOSFET
Mounting
THT
Operating temperature
0...70°C
Input voltage
4.75...5.25V
Gross weight0.56 g
Certificates
See other products in this category: MOSFET/IGBT drivers TEXAS INSTRUMENTS,
*
SN75372P
0 in TME stock
Net price for quantities from 50 pcs - 3.00 USDGross price for quantities from 50 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 250 pcs - 2.77 USDGross price for quantities from 250 pcs - 2.77 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.