+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDS386DGGR

IC: interface; line interface,line driver; 250Mbps; LVTTL; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS386DGGR
TME Symbol:
SN75LVDS386DGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, line interface
Data transfer rate
250Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP64
Number of receivers
0
Operating temperature
0...70°C
Number of channels
16
Kind of package
reel, tape
Number of transmitters
16
Manufacturer series
SNx5LVDS3xx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN75LVDS386DGGR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order