+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDS83ADGGR

IC: interface; line interface,line transmitter; FlatLink,LVTTL

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS83ADGGR
TME Symbol:
SN75LVDS83ADGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line transmitter
Technology
FlatLink, LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP56
Number of receivers
0
Operating temperature
-10...70°C
Number of channels
28
Kind of package
reel, tape
Number of transmitters
4
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75LVDS83ADGGR
0 in TME stock
Net price for quantities from 1 pcs - 5.37 USDGross price for quantities from 1 pcs - 5.37 USD
Net price for quantities from 5 pcs - 4.98 USDGross price for quantities from 5 pcs - 4.98 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
Net price for quantities from 25 pcs - 4.36 USDGross price for quantities from 25 pcs - 4.36 USD
Net price for quantities from 50 pcs - 4.12 USDGross price for quantities from 50 pcs - 4.12 USD
Net price for quantities from 100 pcs - 3.92 USDGross price for quantities from 100 pcs - 3.92 USD
Net price for quantities from 250 pcs - 3.66 USDGross price for quantities from 250 pcs - 3.66 USD
Net price for quantities from 500 pcs - 3.35 USDGross price for quantities from 500 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.