+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDS83DGG

IC: interface; driver; LVDS; TSSOP56; 0÷70°C; 3÷3.6V; LVCMOS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS83DGG
TME Symbol:
SN75LVDS83DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
driver
Interface
LVDS
Case
TSSOP56
Mounting
SMD
Operating temperature
0...70°C
Number of receivers
0
Technology
LVCMOS
Supply voltage
  • 3...3.6V
Gross weight0.59 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN75LVDS83DGG
0 in TME stock
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 10 pcs - 8.17 USDGross price for quantities from 10 pcs - 8.17 USD
Net price for quantities from 35 pcs - 7.56 USDGross price for quantities from 35 pcs - 7.56 USD
Net price for quantities from 70 pcs - 7.21 USDGross price for quantities from 70 pcs - 7.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.