+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDS86ADGGR

IC: interface; line interface,line receiver; 178.5Mbps; 3÷3.6VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDS86ADGGR
TME Symbol:
SN75LVDS86ADGGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
178.5Mbps
Technology
FlatLink, LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP48
Number of receivers
3
Operating temperature
0...70°C
Number of channels
21
Kind of package
reel, tape
Number of transmitters
0
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
SN75LVDS86ADGGR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order