+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVDT386DGG

IC: interface; line interface,line receiver; 250Mbps; LVTTL; LVDS

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVDT386DGG
TME Symbol:
SN75LVDT386DGG

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Data transfer rate
250Mbps
Technology
LVTTL
Interface
LVDS
Mounting
SMD
Case
TSSOP64
Number of receivers
16
Operating temperature
0...70°C
Number of channels
16
Kind of package
tube
Number of transmitters
0
Manufacturer series
SNx5LVDx3xx
Supply voltage
  • 3...3.6V DC
Integrated circuit features
  • differential
  • high speed
  • low voltage
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
SN75LVDT386DGG
0 in TME stock
Net price for quantities from 1 pcs - 13.35 USDGross price for quantities from 1 pcs - 13.35 USD
Net price for quantities from 5 pcs - 11.86 USDGross price for quantities from 5 pcs - 11.86 USD
Net price for quantities from 10 pcs - 10.90 USDGross price for quantities from 10 pcs - 10.90 USD
Net price for quantities from 25 pcs - 9.78 USDGross price for quantities from 25 pcs - 9.78 USD
Net price for quantities from 50 pcs - 9.21 USDGross price for quantities from 50 pcs - 9.21 USD
Net price for quantities from 100 pcs - 8.88 USDGross price for quantities from 100 pcs - 8.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.