+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN75LVPE802RTJT

IC: interface; buffer; QFN20; 0÷85°C; 3.3V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
SN75LVPE802RTJT
TME Symbol:
SN75LVPE802RTJT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
buffer
Case
QFN20
Mounting
SMD
Operating temperature
0...85°C
DC supply current
57mA
Number of channels
2
Supply voltage
  • 3.3V
Gross weight0.081 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
SN75LVPE802RTJT
0 in TME stock
Net price for quantities from 250 pcs - 3.06 USDGross price for quantities from 250 pcs - 3.06 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.