+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN8D-300JB

Inductor: wire; THT; 45uH; 2A; R: 70mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8D-300JB
TME Symbol:
SN8D-300JB

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
45µH
Operating current
2A
Resistance
70mΩ
Operating temperature
-25...105°C
Gross weight7.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8D-300JB
0 in TME stock
Net price for quantities from 91 pcs - 1.96 USDGross price for quantities from 91 pcs - 1.96 USD
No. of pieces (Multiplicity: 91)
Minimum order quantity: 91.
Multiplicity: 91.