+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN8D-400JB

Inductor: wire; THT; 80uH; 2A; R: 85mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8D-400JB
TME Symbol:
SN8D-400JB

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
80µH
Operating current
2A
Resistance
85mΩ
Operating temperature
-25...105°C
Gross weight8.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8D-400JB
0 in TME stock
Net price for quantities from 91 pcs - 2.67 USDGross price for quantities from 91 pcs - 2.67 USD
Net price for quantities from 182 pcs - 2.41 USDGross price for quantities from 182 pcs - 2.41 USD
Net price for quantities from 273 pcs - 2.29 USDGross price for quantities from 273 pcs - 2.29 USD
Net price for quantities from 546 pcs - 2.16 USDGross price for quantities from 546 pcs - 2.16 USD
Net price for quantities from 1001 pcs - 2.09 USDGross price for quantities from 1001 pcs - 2.09 USD
Net price for quantities from 5005 pcs - 1.98 USDGross price for quantities from 5005 pcs - 1.98 USD
No. of pieces (Multiplicity: 91)
Minimum order quantity: 91.
Multiplicity: 91.