+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN8S-400

Inductor: wire; THT; 46uH; 2A; R: 52mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8S-400
TME Symbol:
SN8S-400

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
46µH
Operating current
2A
Resistance
52mΩ
Operating temperature
-25...105°C
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8S-400
0 in TME stock
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.04 USDGross price for quantities from 1000 pcs - 1.04 USD
Net price for quantities from 2000 pcs - 1.00 USDGross price for quantities from 2000 pcs - 1.00 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.