+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SN8S-40P2

Inductor: wire; THT; 46uH; 2A; R: 60mΩ; -25÷105°C

Manufacturer: KEMET

Manufacturer part number:
SN8S-40P2
TME Symbol:
SN8S-40P2

Specification

Manufacturer
KEMET
Type of inductor
wire
Mounting
THT
Inductance
46µH
Operating current
2A
Resistance
60mΩ
Operating temperature
-25...105°C
Gross weight5.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors KEMET,
*
SN8S-40P2
0 in TME stock
Net price for quantities from 160 pcs - 2.36 USDGross price for quantities from 160 pcs - 2.36 USD
Net price for quantities from 1600 pcs - 1.68 USDGross price for quantities from 1600 pcs - 1.68 USD
No. of pieces (Multiplicity: 160)
Minimum order quantity: 160.
Multiplicity: 160.