+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52001990

Strain relief; caoutchouc; black; -20÷80°C; 5.5÷7mm; Gland: PG11


Manufacturer: LAPP

Manufacturer part number:
52001990
TME Symbol:
SNR11/7

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Body colour
black
Operating temperature
-20...80°C
Bundle diameter
5.5...7mm
Gland thread
PG11
Gross weight8.76 g
Certificates
EAN code4044773411928
See other products in this category: Grommets LAPP,
*
52001990
0 in TME stock
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.85 USDGross price for quantities from 25 pcs - 0.85 USD
Net price for quantities from 100 pcs - 0.79 USDGross price for quantities from 100 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs