+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52002000

Strain relief; caoutchouc; black; -20÷80°C; 7.5÷9mm; Gland: PG11

Manufacturer: LAPP

Manufacturer part number:
52002000
TME Symbol:
SNR11/9

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Body colour
black
Operating temperature
-20...80°C
Bundle diameter
7.5...9mm
Gland thread
PG11
Gross weight6.79 g
Certificates
EAN code4044773411881
See other products in this category: Grommets LAPP,
*
52002000
101 in TME stock
Net price for quantities from 1 pcs - 1.27 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 1.16 USDGross price for quantities from 5 pcs - 1.16 USD
Net price for quantities from 25 pcs - 1.09 USDGross price for quantities from 25 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.01 USDGross price for quantities from 100 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs