+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SNS/050-063

Piston rod eye; Thread: M16x1,5; 50÷63mm; Features: ball joint


Manufacturer: PNEUMAT

Manufacturer part number:
SNS/050-063
TME Symbol:
SNS/050-063

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
piston rod eye
Thread
M16x1,5
Diameter
50...63mm
Pneumatic components features
ball joint
Dimensions
Gross weight223.11 g
Certificates
See other products in this category: Actuators PNEUMAT,
*
SNS/050-063
0 in TME stock
Net price for quantities from 1 pcs - 12.38 USDGross price for quantities from 1 pcs - 12.38 USD
Net price for quantities from 5 pcs - 11.57 USDGross price for quantities from 5 pcs - 11.57 USD
Net price for quantities from 10 pcs - 10.76 USDGross price for quantities from 10 pcs - 10.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs