+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SNZB-02P

Temperature and humidity sensor; -10÷60°C; Interface: ZigBee

Manufacturer: SONOFF

Manufacturer part number:
SNZB-02P
TME Symbol:
SNZB-02P

Specification

Manufacturer
SONOFF
Type of automation module
temperature and humidity sensor
Operating temperature
-10...60°C
Interface
ZigBee
Kind of module
wireless
Power supply
  • battery CR2477 3V x1
Additional functions
  • control by mobile phone
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight44.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
SNZB-02P
30 in TME stock
Net price for quantities from 1 pcs - 15.70 USDGross price for quantities from 1 pcs - 15.70 USD
Net price for quantities from 10 pcs - 14.90 USDGross price for quantities from 10 pcs - 14.90 USD
Net price for quantities from 25 pcs - 14.00 USDGross price for quantities from 25 pcs - 14.00 USD
Net price for quantities from 100 pcs - 13.21 USDGross price for quantities from 100 pcs - 13.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.