+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SNZB-06P

Motion sensor; 5VDC; -10÷40°C; Interface: ZigBee; wireless

Manufacturer: SONOFF

Manufacturer part number:
SNZB-06P
TME Symbol:
SNZB-06P

Specification

Manufacturer
SONOFF
Type of automation module
motion sensor
Operating temperature
-10...40°C
Interface
ZigBee
Kind of module
wireless
Supply voltage
  • 5V DC
Additional functions
  • control by mobile phone
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight107.52 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
SNZB-06P
18 in TME stock
Net price for quantities from 1 pcs - 20.80 USDGross price for quantities from 1 pcs - 20.80 USD
Net price for quantities from 10 pcs - 19.70 USDGross price for quantities from 10 pcs - 19.70 USD
Net price for quantities from 25 pcs - 18.61 USDGross price for quantities from 25 pcs - 18.61 USD
Net price for quantities from 100 pcs - 17.51 USDGross price for quantities from 100 pcs - 17.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.