+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB-10-CW

SOB LED tape; white cold; LED/m: 320; 8mm; IP20; 10W/m; CRImin: 92


Manufacturer: FOSE

Manufacturer part number:
SOB-10-CW
TME Symbol:
SOB-10-CW

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white cold
LED per meter amount
320
Width
8mm
IP rating
IP20
Maximum power per meter
10W/m
Min. colour rendering index
92
Operating voltage
12V DC
Colour temperature
6500K
Mounting
SMD
Luminosity
1240lm/m
Gross weight36 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-10-CW
0 in TME stock
Net price for quantities from 1 m - 5.41 USDGross price for quantities from 1 m - 5.41 USD
Net price for quantities from 5 m - 5.30 USDGross price for quantities from 5 m - 5.30 USD
Net price for quantities from 10 m - 5.17 USDGross price for quantities from 10 m - 5.17 USD
Net price for quantities from 30 m - 5.05 USDGross price for quantities from 30 m - 5.05 USD
Net price for quantities from 90 m - 4.68 USDGross price for quantities from 90 m - 4.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.