+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOB-5-35-66

SOB LED tape; white neutral; LED/m: 320; 8.3mm; IP66; 5W/m; 12VDC


Manufacturer: FOSE

Manufacturer part number:
SOB-5-35-66
TME Symbol:
SOB-5-35-66

Specification

Manufacturer
FOSE
Type of optoelectronic module
SOB LED tape
LED colour
white neutral
LED per meter amount
320
Width
8.3mm
IP rating
IP66
Maximum power per meter
5W/m
Min. colour rendering index
92
Operating voltage
12V DC
Colour temperature
3500K
Mounting
SMD
Luminosity
575lm/m
Gross weight40 g
Certificates
See other products in this category: Light sources - LED ribbon FOSE,
*
SOB-5-35-66
0 in TME stock
Net price for quantities from 10 m - 6.46 USDGross price for quantities from 10 m - 6.46 USD
Net price for quantities from 20 m - 6.33 USDGross price for quantities from 20 m - 6.33 USD
Net price for quantities from 50 m - 6.20 USDGross price for quantities from 50 m - 6.20 USD
Net price for quantities from 100 m - 5.87 USDGross price for quantities from 100 m - 5.87 USD
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.