+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOL-10S

Charging regulator; 10A; -40÷50°C; Features: digital display

Manufacturer: AZO DIGITAL

Manufacturer part number:
SOL-10S
TME Symbol:
SOL-10S

Specification

Manufacturer
AZO DIGITAL
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
10A
Operating temperature
-40...50°C
Tester features
digital display
Rechargeable battery voltage
12 / 24V
IP rating
IP30
Gross weight186.7 g
Certificates

WATCH VIDEO

See other products in this category: Photovoltaic Modules AZO DIGITAL,
*
SOL-10S
4 in TME stock
Net price for quantities from 1 pcs - 20.17 USDGross price for quantities from 1 pcs - 20.17 USD
Net price for quantities from 10 pcs - 17.65 USDGross price for quantities from 10 pcs - 17.65 USD
Net price for quantities from 50 pcs - 16.40 USDGross price for quantities from 50 pcs - 16.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.