+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOL20/2MC4

Switch-disconnector; Poles: 2; for DIN rail mounting; 20A; IP65


Manufacturer: EATON ELECTRIC

Manufacturer part number:
SOL20/2MC4

Alternative designations: 120915

TME Symbol:
SOL20/2MC4

Specification

Manufacturer
EATON ELECTRIC
Type of protection
switch-disconnector
Number of poles
2
Mounting
for DIN rail mounting
Current rating
20A
IP rating
IP65
Mechanical durability
100000 cycles
Manufacturer series
SOL
Electrical connection
MC4
Application
photovoltaics
Rated voltage
1kV DC
Dimensions
Gross weight888 g
Certificates
EAN code4015081187454
See other products in this category: Disconnectors EATON ELECTRIC,
See other products from this series.:
*
SOL20/2MC4
0 in TME stock
Net price for quantities from 1 pcs - 349.65 USDGross price for quantities from 1 pcs - 349.65 USD
Net price for quantities from 5 pcs - 334.66 USDGross price for quantities from 5 pcs - 334.66 USD
Net price for quantities from 10 pcs - 324.67 USDGross price for quantities from 10 pcs - 324.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.