+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

713572

Wire; SOLARFLEX®-X H1Z2Z2-K; H1Z2Z2-K; stranded; Cu; 10mm2; PO

Manufacturer: HELU

Manufacturer part number:
713572
TME Symbol:
SOLARFLEX-X-10BL

Specification

Manufacturer
HELU
Type of wire
photovoltaic
Manufacturer series
SOLARFLEX®-X H1Z2Z2-K
Kind of cable
H1Z2Z2-K
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
10mm2
Wire insulation material
PO
Insulation colour
blue
Rated voltage
1kV
Resistance to
flame, ozone, to weather conditions, UV rays, water
Cable external diameter
7.4mm
CPR standard
Dca
Cable structure
1x10mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Cable application
  • for direct burial
  • outdoor
  • photovoltaics
Gross weight109.739 g
Certificates
EAN code4060892259098

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
See other products from this series.:
*
713572
87 in TME stock
Net price for quantities from 1 m - 5.40 USDGross price for quantities from 1 m - 5.40 USD
Net price for quantities from 10 m - 5.01 USDGross price for quantities from 10 m - 5.01 USD
Net price for quantities from 25 m - 4.29 USDGross price for quantities from 25 m - 4.29 USD
Net price for quantities from 50 m - 3.82 USDGross price for quantities from 50 m - 3.82 USD
Net price for quantities from 100 m - 3.32 USDGross price for quantities from 100 m - 3.32 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m