+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

713545

Wire; SOLARFLEX®-X H1Z2Z2-K; H1Z2Z2-K; stranded; Cu; 4mm2; PO; red

Manufacturer: HELU

Manufacturer part number:
713545
TME Symbol:
SOLARFLEX-X-4.0RD

Specification

Manufacturer
HELU
Type of wire
photovoltaic
Manufacturer series
SOLARFLEX®-X H1Z2Z2-K
Kind of cable
H1Z2Z2-K
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
4mm2
Wire insulation material
PO
Insulation colour
red
Rated voltage
1kV
Resistance to
flame, ozone, to weather conditions, UV rays, water
Flexibility class
5
Cable external diameter
5.4mm
CPR standard
Dca
Cable structure
1x4mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Cable application
  • for direct burial
  • outdoor
  • photovoltaics
Gross weight58 g
Certificates
EAN code4060892259043

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
See other products from this series.:
*
713545
347 in TME stock
Net price for quantities from 1 m - 1.81 USDGross price for quantities from 1 m - 1.81 USD
Net price for quantities from 10 m - 1.66 USDGross price for quantities from 10 m - 1.66 USD
Net price for quantities from 25 m - 1.43 USDGross price for quantities from 25 m - 1.43 USD
Net price for quantities from 50 m - 1.25 USDGross price for quantities from 50 m - 1.25 USD
Net price for quantities from 100 m - 1.09 USDGross price for quantities from 100 m - 1.09 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m