+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOLCON4-ZAC

Tool: for crimping; 14AWG÷10AWG; 2.5÷6mm2; SOLCON4


Manufacturer: NINIGI

Manufacturer part number:
SOLCON4-ZAC
TME Symbol:
SOLCON4-ZAC

Specification

Manufacturer
NINIGI
Type of tool
for crimping
Wire size
14AWG...10AWG
Wire cross-section
2.5...6mm2
Application
for solar connectors, photovoltaics
Application - series/manufacturer
SOLCON4
Gross weight539.7 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dedicated Crimping Tools NINIGI,
*
SOLCON4-ZAC
16 in TME stock
Net price for quantities from 1 pcs - 33.38 USDGross price for quantities from 1 pcs - 33.38 USD
Net price for quantities from 3 pcs - 28.26 USDGross price for quantities from 3 pcs - 28.26 USD
Net price for quantities from 5 pcs - 25.69 USDGross price for quantities from 5 pcs - 25.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 40 pcs