+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SOLCON4

Connector: solar; plug; male + female; 20A; 1kV; IP67; straight


Manufacturer: NINIGI

Manufacturer part number:
SOLCON4
TME Symbol:
SOLCON4

Specification

Manufacturer
NINIGI
Type of connector
solar
Connector
plug
Kind of connector
male + female
Current rating
20A
Rated voltage
1kV
IP rating
IP67
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
crimped
Wire cross-section
2.5...4mm2
Kit contents
complete set
Connector variant
with contacts
Operating temperature
-40...85°C
Connectors application
photovoltaics
Gross weight20.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solar connectors NINIGI,
*
SOLCON4
20731 in TME stock
Net price for quantities from 1 pcs - 2.13 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 200 pcs - 1.15 USDGross price for quantities from 200 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsBag = 50 pcsBag = 100 pcsCardboard = 500 pcsCardboard = 1 000 pcs