+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5623

Masonry line; with sponge; 100m

Manufacturer: SOLID TOOLS

Manufacturer part number:
5623
TME Symbol:
SOLID-5623

Specification

Manufacturer
SOLID TOOLS
Type of tool
masonry line
Version
with sponge
Length
100m
Gross weight53.4 g
See other products in this category: Repair and Construction Tools SOLID TOOLS,
*
5623
0 in TME stock
Net price for quantities from 1 rol - 2.27 USDGross price for quantities from 1 rol - 2.27 USD
Net price for quantities from 3 rol - 2.05 USDGross price for quantities from 3 rol - 2.05 USD
Net price for quantities from 5 rol - 1.91 USDGross price for quantities from 5 rol - 1.91 USD
Net price for quantities from 100 rol - 1.84 USDGross price for quantities from 100 rol - 1.84 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.