+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBP4

Tester: electrical; LEDs; VAC: 12÷690V; 16÷400Hz; VDC: 12÷690V; IP65

Manufacturer: SONEL

Manufacturer part number:
WMGBP4
TME Symbol:
SONEL-P-4

Specification

Manufacturer
SONEL
Type of tester
electrical
Kind of display used
LEDs
Measurement
AC voltage, DC voltage
AC voltage measuring range
12...690V
Bandwidth for AC voltage measurements
16...400Hz
DC voltage measuring range
12...690V
Continuity test
acoustic indication, optical indication, <400kΩ
IP rating
IP65
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Body dimensions
275x82x36mm
Weight without batteries
267g
RCD test
general purpose
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • built-in torch
  • indicates phase sequence
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight413.8 g
EAN code5907624014558

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SONEL,
*
WMGBP4
1 in TME stock
Net price for quantities from 1 pcs - 96.18 USDGross price for quantities from 1 pcs - 96.18 USD
No. of pieces (Multiplicity: 1)