+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBP6

Tester: electrical; LCD; 3,5 digit (1999); VAC: 6÷1000V; 16÷400Hz


Manufacturer: SONEL

Manufacturer part number:
WMGBP6
TME Symbol:
SONEL-P-6

Specification

Manufacturer
SONEL
Type of tester
electrical
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Measurement
AC voltage, DC voltage, resistance
AC voltage measuring range
6...1000V
Bandwidth for AC voltage measurements
16...400Hz
DC voltage measuring range
6...1000V
Resistance measuring range
1...1999Ω
Continuity test
acoustic indication, optical indication, <400kΩ
IP rating
IP65
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Body dimensions
275x82x36mm
Weight without batteries
267g
RCD test
general purpose
Illumination
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • built-in torch
  • indicates phase sequence
  • polarity identification
  • polarization indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight423.5 g
EAN code5907624014572

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SONEL,
*
WMGBP6
5 in TME stock
Net price for quantities from 1 pcs - 164.49 USDGross price for quantities from 1 pcs - 164.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.