+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBVT3

Tester: non-contact voltage detector; 12÷1000VAC,100÷1000VDC


Manufacturer: SONEL

Manufacturer part number:
WMGBVT3
TME Symbol:
SONEL-VT-3

Specification

Manufacturer
SONEL
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC, 100...1000V DC
Frequency range of detectable voltage
50...60Hz
Additional functions
white LED torch
IP rating
IP67
Operating temperature
0...50°C
Conform to the norm
CAT III 1000V EN 61010
Measuring instrument features
optical and acoustic indication of detected voltage
Dimensions
160x23x25mm
Power supply
  • battery LR03 AAA 1,5V x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight144.55 g
EAN code5907624029644

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers SONEL,
*
WMGBVT3
17 in TME stock
Net price for quantities from 1 pcs - 36.72 USDGross price for quantities from 1 pcs - 36.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.