+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DW2-RF

Sensor: reed switch; -10÷40°C; 433.92MHz; Plating: plastic

Manufacturer: SONOFF

Manufacturer part number:
DW2-RF
TME Symbol:
SONOFF-DW2-RF

Specification

Manufacturer
SONOFF
Type of sensor
reed switch
Operating temperature
-10...40°C
Frequency
433.92MHz
Application
open / closed door sensor
Plating material
plastic
Kind of module
wireless
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • none
Gross weight35.78 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
DW2-RF
15 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.58 USDGross price for quantities from 5 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts