+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RF BRIDGER2

Switch WiFi; for wall mounting; 5VDC; -10÷40°C; 433.92MHz

Manufacturer: SONOFF

Manufacturer part number:
RF BRIDGER2
TME Symbol:
SONOFF-RFBRIDGE

Specification

Manufacturer
SONOFF
Type of automation module
switch WiFi
Mounting
for wall mounting
Operating temperature
-10...40°C
Dimensions
62x62x20mm
Frequency
433.92MHz
Related items
SONOFF-PIR3-RF
Connection
USB micro
Interface
WiFi
Plating material
ABS
Kind of module
wireless
Supply voltage
  • 5V DC
Additional functions
  • control by mobile phone
  • programming directly from Android OS devices
  • programming directly from iOS OS devices
Gross weight45.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Building Automation SONOFF,
*
RF BRIDGER2
9 in TME stock
Net price for quantities from 1 pcs - 24.51 USDGross price for quantities from 1 pcs - 24.51 USD
Net price for quantities from 10 pcs - 22.67 USDGross price for quantities from 10 pcs - 22.67 USD
Net price for quantities from 25 pcs - 20.84 USDGross price for quantities from 25 pcs - 20.84 USD
Net price for quantities from 100 pcs - 18.99 USDGross price for quantities from 100 pcs - 18.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.